surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-964291-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-964291-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$0.257
25-99 :$0.252
100-249 :$0.247
250-499 :$0.242
500 + :$0.238
17,813 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-964291-1
RoHS: Yes
Termination Method: Crimp
Family: 964291
Contact Material: Copper-Iron
Wire Size: 20-24 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 24.2 mm
Contact Size: N/A
Series Name: Junior-Power-Timer,Multiple Contact Point,Sensor
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 2-964291-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Contact
  • Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
  • Tab
  • MCP Series
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]

Search Keywords:

miniature spring assembly, Power Blade & Receptacle, Cabled Power, Flat, MCP Contact System, Multiple Contact Point (MCP), MCP, Standard Power Timer Contact, STP, S.T.P., Std. Power Timer
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: MX
ECCN: EAR99
DID YOU KNOW?