surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-964284-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.350
25-99 :$0.318
100-499 :$0.291
500-999 :$0.269
1,000-3,999 :$0.250
4,000-9,999 :$0.233
10,000 + :$0.219
Request Quote
2,325 can ship today
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-964284-1
RoHS: Yes
Termination Method: Crimp
Family: 964284
Contact Material: Bronze
Wire Size: 17-20 AWG
Packaging: Strip
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 19.3 x 4.5 x 3.9mm mm
Contact Size: N/A
Series Name: Junior-Power-Timer
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 2-964284-1 Also Bought
DESCRIPTION
JUN-POW-TIM KONTAKT

Product Highlights
  • Contact
  • Contact Gender = Receptacle
  • Junior-Power-Timer Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: CH
ECCN: NOCLASS
DID YOU KNOW?