2-962352-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-962352-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY Updated Today   
10,000-19,999 :$2.5600
20,000-29,999 :$1.3100
30,000-39,999 :$0.8891
40,000 + :$0.8773
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 10000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-962352-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 962352
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 26.6 mm
Customers Who Bought 2-962352-1 Also Bought
DESCRIPTION
10P MESSERLEIS-GEH

Product Highlights
  • Tab Housing
  • Connector Type = 2.8, JPT
  • 10 Positions
  • Tab Fit = 2.79 x 0.81 mm
  • PBT/ASA - GF 30 Housing Material
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99