surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292254-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.275
25-99 :$0.249
100-249 :$0.213
250-499 :$0.209
500-999 :$0.191
1,000-2,499 :$0.171
2,500 + :$0.159
4,566 can ship tomorrow
In our stock 
3,800 can ship 6/2/17
Incoming stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292254-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Coupler Header
Termination Method: N/A
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 292254
Pitch: 2 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Gender: M/M
Operating Temperature: -30 to 105 °C
Dimension: 13.4 x 12 x 6.8 mm
ACCESSORIES (3)
Customers Who Bought 292254-2 Also Bought
DESCRIPTION
CT RELAY HDR ASSY 2P NAT

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 2
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?