surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292230-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292230-3

TE Connectivity / AMP Brand

1.5 MINI CT SGL V SMT W/BOSS 3

PRICING per piece  AVAILABILITY real time   
1-24 :$0.490
25-99 :$0.403
100-249 :$0.360
250-499 :$0.353
500 + :$0.346
20,676 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292230-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292230
Pitch: 1.5 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Surface Mount
Maximum Contact Resistance: 30 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 7 x 7.2 x 6.9 mm
ACCESSORIES (4)
Customers Who Bought 292230-3 Also Bought
DESCRIPTION
1.5 MINI CT SGL V SMT W/BOSS 3

Product Highlights
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 3
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?