surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292215-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292215-6

TE Connectivity / AMP Brand

MINI CT SGL RELAY 6P NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.680
25-99 :$0.640
100-749 :$0.610
750-1,499 :$0.580
1,500-2,249 :$0.434
2,250-2,999 :$0.386
3,000 + :$0.378
Request Quote
17,628 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292215-6
RoHS: Yes
Type: Coupler Header
Termination Method: N/A
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292215
Pitch: 1.5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Maximum Contact Resistance: 30 mOhm
Gender: M/M
Operating Temperature: -30 to 105 °C
Dimension: 15.5 x 6.5 x 12.8 mm
ACCESSORIES (4)
Customers Who Bought 292215-6 Also Bought
DESCRIPTION
MINI CT SGL RELAY 6P NAT

Product Highlights
  • Post Header
  • Connector Type = Intermediary
  • Number of Positions = 6
  • With Panel Attachment
  • Number of Rows = 1
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?