292215-5 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
292215-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292215-5

TE Connectivity / AMP Brand

MINI CT SGL RELAY 5P NAT

PRICING per piece  AVAILABILITY Updated Today   
1-799 :$0.4389
800-1,599 :$0.3734
1,600-2,399 :$0.3359
2,400-3,999 :$0.3026
4,000-7,999 :$0.2870
8,000-15,999 :$0.2735
16,000-24,999 :$0.2517
25,000 + :$0.2080
24308 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/3/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292215-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 800
Type: Coupler Header
Termination Method: N/A
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292215
Pitch: 1.5 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Panel Mount
Maximum Contact Resistance: 30 mOhm
Gender: M/M
Operating Temperature: -30 to 105 °C
Dimension: 14 x 6.5 x 12.8 mm
ACCESSORIES (4)
Customers Who Bought 292215-5 Also Bought
DESCRIPTION
MINI CT SGL RELAY 5P NAT

Product Highlights
  • Post Header
  • Connector Type = Intermediary
  • Number of Positions = 5
  • With Panel Attachment
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99