surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292207-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292207-8

TE Connectivity / AMP Brand

MINI CT SGL DIP V 8P NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.469
25-99 :$0.383
100-249 :$0.336
250-499 :$0.329
500-999 :$0.316
1,000-2,499 :$0.255
2,500 + :$0.235
Request Quote
23,901 can ship today
In our stock 
4,545 can ship 2/27/17
Incoming stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292207-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292207
Pitch: 1.5 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 14.5 x 4.7 x 6.9 mm
ACCESSORIES (4)
Customers Who Bought 292207-8 Also Bought
DESCRIPTION
MINI CT SGL DIP V 8P NAT

Product Highlights
  • Post Header
  • Connector Type = DIP
  • Number of Positions = 8
  • Without Panel Attachment
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?