surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292207-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292207-7

TE Connectivity / AMP Brand

MINI CT SGL DIP V 7P NAT

PRICING per piece  AVAILABILITY real time   
1-599 :$0.335
600-1,149 :$0.284
1,150-2,299 :$0.256
2,300-3,449 :$0.230
3,450-6,899 :$0.220
6,900-13,799 :$0.200
13,800-24,999 :$0.200
25,000 + :$0.163
Request Quote
14,059 can ship tomorrow
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292207-7
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 292207
Pitch: 1.5 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 13 x 4.7 x 6.9 mm
ACCESSORIES (4)
Customers Who Bought 292207-7 Also Bought
DESCRIPTION
MINI CT SGL DIP V 7P NAT

Product Highlights
  • Connector
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • 1.50 mm Centerline
  • Header
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?