surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292174-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292174-3

TE Connectivity / AMP Brand

CT BOX HDR V SMT 3P O/TAPE NAT

PRICING per piece  AVAILABILITY real time   
1-349 :$0.830
350-699 :$0.750
700-1,399 :$0.670
1,400-2,099 :$0.640
2,100-3,499 :$0.610
3,500-4,999 :$0.560
5,000-9,999 :$0.480
10,000 + :$0.425
Request Quote
592 can ship today
In our stock 
2,800 can ship 3/4/17
Available Factory Stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292174-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 125 V
Family: 292174
Pitch: 2 mm
Maximum Current Rating: 4/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Surface Mount
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 12.4 x 5.8 x 7.8 mm
Customers Who Bought 292174-3 Also Bought
DESCRIPTION
CT BOX HDR V SMT 3P O/TAPE NAT
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?