surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292171-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-44 :$0.550
45-854 :$0.466
855-1,709 :$0.420
1,710-3,374 :$0.378
3,375-6,749 :$0.359
6,750-13,499 :$0.341
13,500-24,999 :$0.314
25,000 + :$0.259
17,925 can ship Monday
In our stock 
More available to ship 9/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292171-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 292171
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Surface Mount
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 10 x 4 x 7.8 mm
ACCESSORIES (3)
Customers Who Bought 292171-4 Also Bought
DESCRIPTION
CT POST HDR ASSY 4P IN-TUBE BL

Product Highlights
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 4
  • Number of Rows = 1
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: JP
ECCN: EAR99
DID YOU KNOW?