surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
292156-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

292156-3

TE Connectivity / AMP Brand

CT RELAY HDR ASSY FREE HANGING

PRICING per piece  AVAILABILITY real time   
1-24 :$0.445
25-99 :$0.367
100-249 :$0.320
250-499 :$0.314
500-999 :$0.306
1,000-2,499 :$0.252
2,500-4,999 :$0.230
5,000 + :$0.226
Request Quote
9,637 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 292156-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: Coupler Header
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 292156
Pitch: 2 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Gender: M/M
Operating Temperature: N/A
Dimension: 11.9 x 12 x 6.8 mm
ACCESSORIES (3)
Customers Who Bought 292156-3 Also Bought
DESCRIPTION
CT RELAY HDR ASSY FREE HANGING

Product Highlights
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 3
  • Number of Rows = 1
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?