surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-87631-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-87631-5

TE Connectivity / AMP Brand

30 MODIV HSG COMP DR .100 POL

PRICING per piece  AVAILABILITY real time   
1-99 :$2.43
100-149 :$2.20
150-249 :$2.00
250-499 :$2.00
500-999 :$1.90
1,000-3,499 :$1.45
3,500-4,999 :$1.40
5,000 + :$1.16
Request Quote
373 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-87631-5
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 87631
Pitch: 2.54 mm
Wire Size: 20-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 30
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 38.1 x 15.24 mm
Customers Who Bought 2-87631-5 Also Bought
DESCRIPTION
30 MODIV HSG COMP DR .100 POL

Product Highlights
  • Connector
  • Without Contacts
  • Housing Gender = Connector - Receptacle
  • Housing Accepts Contact Type = Receptacle
  • 2.54 mm Centerline
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?