surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-863702-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$827.83
3-4 :$786.44
5-7 :$499.60
8-9 :$329.61
10 + :$323.01
8 can ship Monday
In our stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-863702-1
RoHS: Yes
Cable Length: 1.219 m
Maximum Voltage Rating: 20000 VDC
Family: 863702
Wire Size: 16 AWG
Cable Type: Lead
Gender: F-M
Connector Type: LGH to LGH
Connector Type A: LGH
Connector Type B: LGH
Contact Termination: N/A
Customers Who Bought 2-863702-1 Also Bought
DESCRIPTION
LGH-1 LEAD DBL END

Product Highlights
  • Lead Assembly
  • 20 kVDC Operating Voltage
  • Lead Assembly Type = Double-End
  • Assembly Length = 1,219.20 mm
  • Barrel Depth = 22.35 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544602000
COO: US
ECCN: EAR99
DID YOU KNOW?