surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-86264-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-86264-0

TE Connectivity / AMP Brand

20 MODIV HSG COMP DR .100 EARS

PRICING per piece  AVAILABILITY real time   
1-24 :$8.35
25-99 :$8.18
100-249 :$8.02
250-499 :$7.86
500-999 :$7.71
1,000 + :$7.31
386 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-86264-0
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 86264
Pitch: 2.54 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 38.1 x 16.38 x 6.1 mm
Customers Who Bought 2-86264-0 Also Bought
DESCRIPTION
20 MODIV HSG COMP DR .100 EARS

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 20
  • Housing Type = Receptacle
  • Number of Rows = Dual
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?