surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-862549-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-862549-2

TE Connectivity / AMP Brand

LGH 1 SNGL MLD END POS. STOP

PRICING per piece  AVAILABILITY real time   
1-4 :$95.92
5-9 :$94.04
10-59 :$92.20
60-99 :$90.39
100-119 :$88.84
120 + :$87.60
50 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-862549-2
RoHS: Yes
Cable Length: 0.101 m
Maximum Voltage Rating: 20000 VDC
Family: 862549
Wire Size: 16 AWG
Cable Type: Lead
Gender: SKT
Connector Type: LGH
Connector Type A: LGH
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 2-862549-2 Also Bought
DESCRIPTION
LGH 1 SNGL MLD END POS. STOP

Product Highlights
  • Lead Assembly
  • 20 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 101.60 mm
  • Barrel Depth = 22.35 mm
PART CLASSIFICATION DATA
HTS: 8544422000
COO: US
ECCN: EAR99
DID YOU KNOW?