2-84952-0 TE Connectivity / AMP Brand | Connector FFC-FPC
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-84952-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-84952-0

TE Connectivity / AMP Brand

1MM FPC HORZ.BTTM CONT.ASS.20P

PRICING per piece  AVAILABILITY Updated Today   
1-199 :$0.436
200-399 :$0.416
400-599 :$0.402
600-1,199 :$0.384
1,200-2,399 :$0.371
2,400-7,199 :$0.353
7,200-14,399 :$0.335
14,400-24,999 :$0.318
25,000 + :$0.302
5172 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 200
Order Increments: 200
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-84952-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,200
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: 200 VAC
Family: 84952
Pitch: 1 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: -40 to 85 °C
Dimension: 27.92 x 6.54 x 2.56 mm
Customers Who Bought 2-84952-0 Also Bought
DESCRIPTION
1MM FPC HORZ.BTTM CONT.ASS.20P

Product Highlights
  • 1.00 mm Centerline
  • Matte Tin Contact Plating, Mating Area, Material
  • Contact Plating, Mating Area, Thickness = 2 µm
  • 20 Positions
  • PCB Termination Type = Surface Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99