surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
284863-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284863-1

TE Connectivity / AMP Brand

SINGLE WIRE SEAL F.EXT.INS.DIA

PRICING per each  AVAILABILITY real time   
1-24 :$0.204
25-99 :$0.177
100-249 :$0.134
250-499 :$0.131
500-999 :$0.110
1,000-2,499 :$0.095
2,500-4,999 :$0.081
5,000 + :$0.067
Request Quote
4,835 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284863-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Sealing Plug
Family: 284863
Customers Who Bought 284863-1 Also Bought
DESCRIPTION
SINGLE WIRE SEAL F.EXT.INS.DIA

Product Highlights
  • Seal Plug
  • Contact Type = Multiple Contact Point (MCP)
  • Wire Range = 0.30-1.00² [22-17] mm [AWG]
  • Insulation Diameter = 1.20 - 2.10 mm
  • Single Wire Sealing System
PART CLASSIFICATION DATA
HTS: 3926904590
COO: CH
ECCN: EAR99
DID YOU KNOW?