2-848076-5 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-848076-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-848076-5

TE Connectivity / AMP Brand

LEAD ASY,LGH3,SHLD W/GLAS BRAI

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$446.17
5-9 :$423.85
10-24 :$402.67
25-49 :$334.30
50-99 :$278.57
100 + :$253.81
50 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-848076-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 21.75 m
Maximum Voltage Rating: 40000 VDC
Family: 848076
Wire Size: 16 AWG
Cable Type: Lead
Maximum Current Rating: N/A
Gender: SKT-SKT
Operating Temperature: -55 to 125 °C
Connector Type: 1POS LGH to 1POS LGH
Connector Type A: 1POS LGH
Connector Type B: 1POS LGH
Contact Termination: N/A
Customers Who Bought 2-848076-5 Also Bought
DESCRIPTION
LEAD ASY,LGH3,SHLD W/GLAS BRAI

Product Highlights
  • Lead Assembly
  • 40 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 552.50 mm
  • Barrel Depth = 45.97 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544606000
COO: US
ECCN: EAR99