surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
284742-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284742-1

TE Connectivity / AMP Brand

60 POS CONN + COVER AND CPS KI

PRICING per each  AVAILABILITY real time   
1-24 :$30.98
25-99 :$28.60
100-122 :$26.56
123-245 :$24.79
246 + :$23.24
Request Quote
121 can ship today
In our stock 
116 can ship 2/23/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284742-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 123
Type: Housing
Maximum Voltage Rating: N/A
Family: 284742
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 60
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 46 x 74.4 x 80 mm
Customers Who Bought 284742-1 Also Bought
DESCRIPTION
60 POS CONN + COVER AND CPS KI
PART CLASSIFICATION DATA
HTS: 8536699099
COO: DE
ECCN: EAR99
DID YOU KNOW?