surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-84533-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-84533-0

TE Connectivity / AMP Brand

1.25MM FFC POST PLATED H 20P

PRICING per piece  AVAILABILITY real time   
1-109 :$0.461
110-1,319 :$0.391
1,320-2,639 :$0.353
2,640-5,279 :$0.317
5,280-10,449 :$0.300
10,450-20,899 :$0.286
20,900-24,999 :$0.271
25,000 + :$0.264
472 can ship today
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-84533-0
RoHS: Yes
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 84533
Pitch: 1.25 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 20
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 28.75 x 8.6 x 4.8 mm
Customers Who Bought 2-84533-0 Also Bought
DESCRIPTION
1.25MM FFC POST PLATED H 20P
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?