284510-8 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
284510-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284510-8

TE Connectivity / AMP Brand

8P TERMI-BLOK PLUG CON VITI

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$7.00
50-99 :$6.30
100-199 :$5.98
200-399 :$5.68
400-499 :$5.23
500-999 :$3.91
1,000-4,999 :$2.97
5,000 + :$2.53
800 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284510-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 284510
Pitch: 3.5 mm
Wire Size: 14-30 AWG
Maximum Current Rating: 11/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 33.5 x 15.5 x 11.1 mm
Customers Who Bought 284510-8 Also Bought
DESCRIPTION
8P TERMI-BLOK PLUG CON VITI
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99