surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
284065-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284065-2

TE Connectivity / AMP Brand

TERMI-BLOK HDR 180, 5.08MM P.M

PRICING per piece  AVAILABILITY real time   
1-99 :$1.16
100-149 :$1.05
150-299 :$0.99
300-599 :$0.94
600-999 :$0.90
1,000-1,199 :$0.68
1,200-4,999 :$0.66
5,000 + :$0.56
Request Quote
1,760 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284065-2
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 284065
Pitch: 5.08 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 14.74 x 22.9 x 22.1 mm
ACCESSORIES (6)
Customers Who Bought 284065-2 Also Bought
DESCRIPTION
TERMI-BLOK HDR 180, 5.08MM P.M
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?