284056-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
284056-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284056-3

TE Connectivity / AMP Brand

TERMI-BLOK HDR 180, 5MM P.MULT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.51
25-49 :$2.04
50-99 :$1.93
100-199 :$1.84
200-499 :$1.75
500-799 :$1.31
800-999 :$1.26
1,000 + :$0.96
800 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
5 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284056-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 284056
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 17.5 x 22.1 mm
ACCESSORIES (4)
Customers Who Bought 284056-3 Also Bought
DESCRIPTION
TERMI-BLOK HDR 180, 5MM P.MULT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99