surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
284047-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284047-8

TE Connectivity / AMP Brand

TERMI-BLOK VERTICAL PLUG STACK

PRICING per piece  AVAILABILITY real time   
1-49 :$6.43
50-99 :$5.79
100-199 :$5.50
200-399 :$5.22
400-499 :$4.80
500-999 :$3.60
1,000-4,999 :$2.72
5,000 + :$2.33
Request Quote
2,000 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284047-8
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 284047
Pitch: 5.08 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: F
Operating Temperature: N/A
Dimension: 40.64 x 12.5 x 25 mm
ACCESSORIES (6)
Customers Who Bought 284047-8 Also Bought
DESCRIPTION
TERMI-BLOK VERTICAL PLUG STACK

Product Highlights
  • Connector
  • Type of Connector = Plug (right-hand)
  • Housing Color = Green
  • Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?