surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
284041-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

284041-8

TE Connectivity / AMP Brand

TERMINAL BLOK VERTICAL PLUG ST

PRICING per piece  AVAILABILITY real time   
1-24 :$4.73
25 + :$4.68
Request Quote
300 can ship tomorrow
In our stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 284041-8
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 284041
Pitch: 5.08 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Number of Circuits: 8
Gender: F
Operating Temperature: N/A
Dimension: 40.64 x 12.5 x 25 mm
ACCESSORIES (6)
Customers Who Bought 284041-8 Also Bought
DESCRIPTION
TERMINAL BLOK VERTICAL PLUG ST

Product Highlights
  • Connector
  • Connector Type = Plug (left-hand)
  • Housing Color = Green
  • Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?