282888-2 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
282888-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282888-2

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 1&2 2P. 5

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.5700
100-149 :$1.4100
150-249 :$1.2700
250-499 :$1.2100
500-999 :$1.1400
1,000-4,999 :$1.0500
5,000-9,999 :$0.8944
10,000 + :$0.8008
758 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282888-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282888
Pitch: N/R
Wire Size: 12-30 AWG
Maximum Current Rating: 17.5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 1
Gender: N/A
Operating Temperature: N/A
Dimension: 12.5 x 21.5 x 25.2 mm
Customers Who Bought 282888-2 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 1&2 2P. 5
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99