surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282880-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282880-2

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 2ND 2P. 5

PRICING per piece  AVAILABILITY real time   
1-99 :$0.765
100-149 :$0.688
150-299 :$0.620
300-599 :$0.589
600-1,199 :$0.560
1,200-4,999 :$0.515
5,000-9,999 :$0.439
10,000 + :$0.391
Request Quote
4,200 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282880-2
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282880
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: 13.5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 10.6 x 9.5 x 19 mm
Customers Who Bought 282880-2 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 2ND 2P. 5

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?