surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282862-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282862-3

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 180 3P.5

PRICING per piece  AVAILABILITY real time   
1-99 :$1.089
100-199 :$0.980
200-399 :$0.931
400-799 :$0.885
800-999 :$0.814
1,000-4,999 :$0.619
5,000-9,999 :$0.527
10,000 + :$0.470
Request Quote
1,600 can ship tomorrow
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282862-3
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282862
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: 24/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: -40 to 105 °C
Dimension: 15 x 19.8 x 10 mm
Customers Who Bought 282862-3 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 180 3P.5

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?