282860-2 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
282860-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282860-2

TE Connectivity / AMP Brand

Conn Eurostyle Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact Box

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.8632
100-199 :$0.7800
200-399 :$0.7384
400-799 :$0.6968
800-999 :$0.6448
1,000-4,999 :$0.4898
5,000-9,999 :$0.4181
10,000 + :$0.3723
800 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/20/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282860-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282860
Contact Material: Brass
Housing Color: Green
Pitch: 7.5 mm
Wire Size: N/A
Contact Plating: Tin/Nickel
Maximum Current Rating: 24/Contact A
Body Orientation: Straight
Housing Material: Polyamide 6/6
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: N/A
Operating Temperature: N/A
Dimension: 15.5mm x 10mm x 19mm
Number of Rows: 1
Customers Who Bought 282860-2 Also Bought
DESCRIPTION
Conn Eurostyle Block 2 POS 7.5mm Solder ST Thru-Hole 24A/Contact Box

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99