surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282858-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282858-8

TE Connectivity / AMP Brand

8P. TERMI-BLOK PCB MOUNT 90

PRICING per piece  AVAILABILITY real time   
1-24 :$4.39
25-49 :$3.94
50-99 :$3.70
100-199 :$3.56
200-499 :$3.28
500-999 :$2.44
1,000-4,999 :$1.86
5,000 + :$1.59
Request Quote
90 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282858-8
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 282858
Pitch: 10 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 24/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: F
Operating Temperature: -40 to 105 °C
Dimension: 75.5 x 10 x 19 mm
Customers Who Bought 282858-8 Also Bought
DESCRIPTION
8P. TERMI-BLOK PCB MOUNT 90
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?