surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282858-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282858-2

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 90 2P.

PRICING per piece  AVAILABILITY real time   
1-24 :$0.65
25-99 :$0.64
100-249 :$0.62
250 + :$0.61
Request Quote
1,403 can ship today
In our stock 
902 can ship 2/27/17
Incoming stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282858-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 282858
Pitch: 10 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 24/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Number of Circuits: 2
Gender: F
Operating Temperature: -40 to 105 °C
Dimension: 15.5 x 10 x 19 mm
Customers Who Bought 282858-2 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 90 2P.

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?