surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282837-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282837-4

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 4P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.580
25-99 :$0.560
100-249 :$0.540
250-999 :$0.530
1,000-2,499 :$0.510
2,500-4,999 :$0.469
5,000-9,999 :$0.461
10,000 + :$0.446
Request Quote
6,590 can ship Monday
In our stock 
484 can ship 3/2/17
Incoming stock 
More available to ship 9/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282837-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 282837
Pitch: 5.08 mm
Wire Size: 16-28 AWG
Maximum Current Rating: 13.5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: F
Operating Temperature: N/A
Dimension: 20.92 x 8.2 x 11.5 mm
Customers Who Bought 282837-4 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 4P

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?