surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282837-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282837-3

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT 3P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.830
25-99 :$0.700
100-249 :$0.650
250-499 :$0.590
500-999 :$0.560
1,000-1,999 :$0.452
2,000-4,999 :$0.406
5,000 + :$0.399
2,061 can ship today
In our stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282837-3
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 282837
Pitch: 5.08 mm
Wire Size: 16-28 AWG
Maximum Current Rating: 13.5/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: F
Operating Temperature: N/A
Dimension: 15.84 x 8.2 x 11.5 mm
Customers Who Bought 282837-3 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT 3P

Product Highlights
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?