surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282834-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282834-6

TE Connectivity / AMP Brand

TERMI-BLOK PCB MOUNT, 90 6P.

PRICING per piece  AVAILABILITY real time   
1-9 :$3.26
10-24 :$2.19
25-99 :$2.15
100-249 :$1.92
250 + :$1.76
921 can ship today
In our stock 
More available to ship 9/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282834-6
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 150 VAC
Family: 282834
Pitch: 2.54 mm
Wire Size: 16-30 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Operating Temperature: -40 to 105 °C
Dimension: 15.7 x 6.5 x 10 mm
Customers Who Bought 282834-6 Also Bought
DESCRIPTION
TERMI-BLOK PCB MOUNT, 90 6P.

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?