282832-3 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
282832-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.650
25-99 :$0.500
100-249 :$0.490
250-499 :$0.317
500-999 :$0.248
1,000-1,999 :$0.214
2,000-4,999 :$0.207
5,000 + :$0.177
20057 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282832-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282832
Pitch: 5 mm
Maximum Current Rating: 12/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 15 x 2.8 x 9 mm
ACCESSORIES (5)
Customers Who Bought 282832-3 Also Bought
DESCRIPTION
TERMI-BLOK PIN HEAD 180 3P. 5

Product Highlights
  • Connector
  • Connector Type = Header
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99