surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282827-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282827-4

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 4 POS 10mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-49 :$1.11
50-99 :$0.97
100-199 :$0.89
200-399 :$0.83
400-499 :$0.75
500-999 :$0.56
1,000-4,999 :$0.43
5,000 + :$0.36
Request Quote
1,050 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282827-4
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 282827
Pitch: 10 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 35 x 8.35 x 12 mm
ACCESSORIES (1)
Customers Who Bought 282827-4 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 4 POS 10mm Solder ST Thru-Hole

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Side Stackable
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?