surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282825-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282825-2

TE Connectivity / AMP Brand

TERMI-BLOK HEADER,ASSY90 2P.5,

PRICING per piece  AVAILABILITY real time   
1-24 :$0.416
25-99 :$0.408
100-249 :$0.390
250-499 :$0.382
500-999 :$0.371
1,000-2,399 :$0.331
2,400-2,499 :$0.324
2,500 + :$0.263
Request Quote
2,190 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282825-2
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282825
Pitch: 5.08 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 10.16 x 8.35 x 12 mm
ACCESSORIES (5)
Customers Who Bought 282825-2 Also Bought
DESCRIPTION
TERMI-BLOK HEADER,ASSY90 2P.5,

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Side Stackable
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?