surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282814-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.663
100-149 :$0.596
150-299 :$0.537
300-599 :$0.510
600-1,199 :$0.484
1,200-4,999 :$0.446
5,000-9,999 :$0.380
10,000 + :$0.338
Request Quote
1,225 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282814-4
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282814
Pitch: 5.08 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 20.82 x 12 x 8.35 mm
ACCESSORIES (5)
Customers Who Bought 282814-4 Also Bought
DESCRIPTION
TERMI-BLOK HEADER,ASSY90 4P.5

Product Highlights
  • Connector
  • Connector Type = Header
  • Shrouded
  • Housing Color = Green
  • Not Side Stackable
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?