surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282812-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282812-7

TE Connectivity / AMP Brand

TERMI-BLOK HEADER,ASSY 7P. 5

PRICING per piece  AVAILABILITY real time   
1-49 :$1.90
50-99 :$1.71
100-199 :$1.62
200-399 :$1.54
400-499 :$1.42
500-999 :$1.06
1,000-4,999 :$0.81
5,000 + :$0.69
400 can ship today
In our stock 
More available to ship 7/4/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282812-7
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 282812
Pitch: 5 mm
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 35mm x 12mm x 8.35mm
Customers Who Bought 282812-7 Also Bought
DESCRIPTION
TERMI-BLOK HEADER,ASSY 7P. 5
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?