282808-3 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
282808-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282808-3

TE Connectivity / AMP Brand

TERMI-BLOK PLUG STACKING 3P.10

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$1.62
100-149 :$1.46
150-299 :$1.38
300-599 :$1.31
600-999 :$1.21
1,000-4,999 :$0.92
5,000-9,999 :$0.78
10,000 + :$0.70
1200 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 minute(s) 53 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282808-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: 282808
Pitch: 10 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Number of Circuits: 3
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 25 x 18.4 x 15.5 mm
ACCESSORIES (4)
Customers Who Bought 282808-3 Also Bought
DESCRIPTION
TERMI-BLOK PLUG STACKING 3P.10

Product Highlights
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Not Side Stackable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99