surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282326-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282326-1

TE Connectivity / AMP Brand

Conn Power HDR 24 POS 4.6mm Solder RA Thru-Hole 24 Terminal 1 Port Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$6.78
25-99 :$6.22
100-499 :$5.74
500-999 :$5.32
1,000-6,599 :$4.97
6,600-9,999 :$4.66
10,000-24,999 :$4.43
25,000 + :$4.27
1,093 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282326-1
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 282326
Pitch: 4.6 mm
Maximum Current Rating: 12/Contact A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 34.8 x 18.8mm
Customers Who Bought 282326-1 Also Bought
DESCRIPTION
Conn Power HDR 24 POS 4.6mm Solder RA Thru-Hole 24 Terminal 1 Port Loose Piece

Product Highlights
  • Header
  • Loose Piece
  • Brass Contact Material
  • Post Tin Contact Mating Area Plating
  • 4.60 x 3.96 mm Centerline, Matrix

Search Keywords:

cabled power, soft shell, power pin & socket, U-P, wire to board, high current, PWRSIGALLP, universal power, grace inertia connector
PART CLASSIFICATION DATA
HTS: 8536694050
COO: GB
ECCN: EAR99
DID YOU KNOW?