surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

2-822114-3

TE Connectivity / AMP Brand

Conn PQFP Socket SKT 144 POS 1.95mm Solder ST Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-27 :$23.35
28-99 :$21.78
100-503 :$20.39
504-999 :$18.15
1,000-4,999 :$16.99
5,000 + :$10.44
Request Quote
681 can ship tomorrow
See alternative parts
In our stock 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-822114-3
RoHS: Yes
Type: PQFP Socket
Maximum Voltage Rating: 250 VAC
Family: 822114
Pitch: 1.95 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 144
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 38.2 x 38.2 x 9.4 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
822114-3
822114-3
In Stock:  243
Customers Who Bought 2-822114-3 Also Bought
DESCRIPTION
Conn PQFP Socket SKT 144 POS 1.95mm Solder ST Thru-Hole Tube

Product Highlights
  • Housing Sub-Assembly
  • Number of Positions = 144
  • .65 mm Centerline
  • PQFP Type = Metric
  • Package = Plastic

Search Keywords:

NIC, Network Interface Cards, PC Cards, IC sockets, processor, MICRO-PITCH, high density, plastic quad flat pack, JEDEC (EIAJ) MO-108,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?