surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282192-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282192-1

TE Connectivity / AMP Brand

SPLASH PROOF CONN. W.S.L.

PRICING per piece  AVAILABILITY real time   
1-24 :$1.64
25-99 :$1.41
100-249 :$1.33
250-499 :$1.30
500-799 :$1.27
800 + :$1.25
525 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282192-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 282192
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 35.5 x 38.2 x 24.5 mm
Customers Who Bought 282192-1 Also Bought
DESCRIPTION
SPLASH PROOF CONN. W.S.L.

Product Highlights
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 4
  • Housing Color = Black
  • Sealed
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?