surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282159-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-124 :$0.540
125 + :$0.515
21,000 can ship Monday
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282159-6
RoHS: Yes
Operating Voltage: 24 V
Fuse Type: Type A Fuse
Operating Temperature Range: -13 – 221 °F
Sealable: No
Component Type: Fuse Holder
Coupling with Other TE Modules: No
Nominal Voltage Architecture: 24 V
Number of Fuse (Minimum): 1
Secondary Locking: Yes
Terminal Primary Locking Feature: Locking Lance
Vibration Class Level: 10G
Customers Who Bought 282159-6 Also Bought
DESCRIPTION
FUSE HOLDER W/S LOCK STD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?