surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282109-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282109-1

TE Connectivity / AMP Brand

This strip form Tab Contact from AMP’s Superseal 1.5 Series is crafted from pre-tin, brass plated and intended for use ...

PRICING per each  AVAILABILITY real time   
1-24 :$0.462
25-99 :$0.337
100-249 :$0.324
250-499 :$0.291
500-999 :$0.277
1,000-3,999 :$0.231
4,000-7,999 :$0.192
8,000 + :$0.168
733,590 can ship today
In our stock 
473 can ship 5/31/17
Incoming stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
34 views in the last month Popularity 
In Stock quantities placed in the next
11 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282109-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Termination Method: Crimp
Family: 282109
Contact Material: Brass
Wire Size: N/A
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: 14 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 3 mOhm
Gender: PIN
Operating Temperature: N/A
Dimension: 22.7 x 5.2 x 4.7 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
ALTERNATIVE PRODUCTS
Packaged Differently
183024-1
183024-1
In Stock:  7456

Customers Who Bought 282109-1 Also Bought
DESCRIPTION
This strip form Tab Contact from AMP’s Superseal 1.5 Series is crafted from pre-tin, brass plated and intended for use with wire ranging in size from 20-16 AWG. The tab contacts are 1.5 mm wide by 0.8 mm thick and the uncrimped contact length is approximately 22.7 mm.

Product Highlights
  • Contact
  • Contact Type = Tab
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Wire Insulation Diameter = 1.80 - 3.30 mm
  • Strip
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?