surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
282108-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

282108-1

TE Connectivity / AMP Brand

AMP SUPERSEAL 1.5 SERIES 6P CA

PRICING per each  AVAILABILITY real time   
1-24 :$4.58
25-99 :$4.01
100-249 :$3.83
250-499 :$3.68
500-549 :$3.62
550-999 :$3.55
1,000-1,999 :$3.51
2,000 + :$3.42
410 can ship Monday
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 282108-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 282108
Pitch: 6 mm
Wire Size: 14-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 125 °C
Dimension: 43.8 x 42 mm
ACCESSORIES (1)
Customers Who Bought 282108-1 Also Bought
DESCRIPTION
AMP SUPERSEAL 1.5 SERIES 6P CA

Product Highlights
  • Housing
  • Number of Positions = 6
  • Housing Type = Tab
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?