surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281792-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281792-3

TE Connectivity / AMP Brand

PLUG HE14 IDC 180 2X3 P AWG 28-26

PRICING per piece  AVAILABILITY real time   
1-25 :$1.70
26-99 :$1.61
100-499 :$1.53
500-999 :$1.50
1,000-1,999 :$1.38
2,000-2,999 :$0.85
3,000-3,999 :$0.68
4,000 + :$0.66
Request Quote
900 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281792-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 281792
Pitch: 2.54 mm
Wire Size: 26-28 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: N/A
ACCESSORIES (2)
Customers Who Bought 281792-3 Also Bought
DESCRIPTION
PLUG HE14 IDC 180 2X3 P AWG 28-26

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 6
  • Housing Type = Receptacle
  • Contact Type = Receptacle
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99
DID YOU KNOW?