surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281786-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281786-8

TE Connectivity / AMP Brand

PLUG HE14 IDC 180 8 P AWG 28-26

PRICING per piece  AVAILABILITY real time   
1-25 :$3.92
26-99 :$3.72
100-499 :$3.55
500-999 :$3.37
1,000-1,999 :$3.19
2,000-2,999 :$1.70
3,000-3,999 :$1.20
4,000 + :$1.16
Request Quote
2,257 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281786-8
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 281786
Pitch: 2.54 mm
Wire Size: 26-28 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 21.12 x 17.8 x 5.1 mm
ACCESSORIES (2)
Customers Who Bought 281786-8 Also Bought
DESCRIPTION
PLUG HE14 IDC 180 8 P AWG 28-26

Product Highlights
  • Housing
  • Preloaded
  • Number of Positions = 8
  • Housing Type = Receptacle
  • Contact Type = Receptacle
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?