surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
281698-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

281698-4

TE Connectivity / AMP Brand

HEADER HE14 RA 4 P

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.680
2,000-2,999 :$0.417
3,000-3,999 :$0.330
4,000 + :$0.323
Request Quote
0 (sold out)
In our stock 
3,800 can ship 3/1/17
Incoming stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Minimum Order: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 281698-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 281698
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -40 to 100 °C
Dimension: 10.16 x 12.8 x 5.08 mm
Customers Who Bought 281698-4 Also Bought
DESCRIPTION
HEADER HE14 RA 4 P

Product Highlights
  • Header
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99
DID YOU KNOW?